Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Harting Han-Eco® 10A & 16A Outdoor Hoods/Housings

Harting Logo

Harting Han-Eco® 10A & 16A Outdoor Hoods/Housings


HARTING’s Han-Eco® 10A & 16A Outdoor Hoods/Housing are built with corrosion-proof, lightweight high performance plastic and offers mating compatibility to metal hoods and housings in sizes 10A & 16A. All of the characteristics of the hoods and housings are the same as the standard versions but the sealing of the Han-Eco outdoor version is FPM. FPM is a Fluororubber sealing material with a high resistance against environmental influence and is HARTING’s standard material for seals applicable for outdoor use.

Harting_Han_Eco_10A_16A_Hoods_Housings
 

The Han-Eco has the same panel cut out as the metal bulkhead mounted housings of the Han A®. The assembly of the inserts from the rear side of the bulkhead mounted housing is possible with an alternative panel cut out. The Han-Eco outdoor version allows flexibility in the size of cable glands (M20 & M25) and saves time with click & mate technology.

 

Features & Benefits:

 
     
  • Expanding the portfolio with existing Han-Eco® series
  •  
  • Outdoor version uses FPM sealing with high environmental resistance
  •  
  • Mating compatibility to metal hoods & housings of 10A & 16A size
  •  
  • Time-saving assembling thanks to click & mate technology
  •  
  • Flexibility in size of cable glands (M20, M25)
  •  
  • Same panel cut out as metal bulkhead mounted housings as the Han A®.
  •  
  • Assembly of inserts from the rear size of the bulkhead mounted housing is possible with alternative panel cut out
  •  
 

Applications:

 
     
  • Applications Exposed to Environmental Influences
  •  
 
 

See also:

 

HARTING Han-Eco 10A & 16A Outdoor Hoods/Housings (.pdf) for more product information, specifications, applications and ordering information.

 

HARTING Han-Eco 10A & 16A Outdoor Hoods/Housings Product Portfolio (.pdf) for more product information, specifications, applications and ordering information.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us