Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Han-Eco®  10A & 16A hood/housings



Harting Logo

Han-Eco® 10A & 16A hood/housings


HARTING announces the Han-EcoŽ 10A & 16A hood/housings. The Han-EcoŽ product range is extended for sizes 10A and 16A. The new parts include hoods, bulkhead mounting housings, surface mounting housings and cable to cable housings. The new Han-EcoŽ A series combines the well-known characteristics of the existing Han-EcoŽ portfolio. All components are made of corrosion-proof, light weight high performance plastic.

 
harting_han-eco

 

Features & Benefits:

 
 
     
  • Installation of inserts from mating side and rear side of the cabinet
  •  
  • Mating compatibility to metal hood/housings of 10A & 16A
  •  
  • Same panel cut- outs as metal bulkhead
  •  
  • Flexible in size of cable glands (M20 & M25)
  •