Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Han- Fast® Lock Angled Version



Harting Logo

Han- Fast® Lock Angled Version


HARTING is pleased to announce a new Han- Fast® Lock Angled version. The Han-Fast® Lock connector easily meets the requirements of high electrical currents while offering a solder free termination to PCB boards. The Compact, flexible and simple connection is reached without the need of any additional components. Only one single contact point is required for the connection. This expansion of the product portfolio of Han-Fast® Lock now adds a new angled variant as well as contacts for cross sections of 1.5 up to 10mm2.

 

Features & Benefits:

 
harting_han_fastlock_angled_version
 
     
  • Solder free PCB termination
  •  
  • PCB contact with locking element
  •  
  • Stamped contact element
  •  
  • Automatic crimping process compatible
  •  
  • For use with different Han® connectors
  •  
  • Cost-effective
  •  
  • Easy handling
  •  
  • Fast assembly to PCB - Locking directly on the PCB
  •  
  • Contacts with pin
  •  
  • Contacts without pin - Fast positioning with plastic adapter
  •  
 

Standards & Specifications

 
     
  • Current up to 60 Amps
  •  
  • Standard drilled hole with pad
  •  
  • Position independent of connector
  •  
  • Solder free PCB termination
  •  
  • Easy locking solution
  •  
  • Straight and angled version
  •  
 
 
See also:
 
Han- Fast® Lock Angled Version Datasheet (.pdf) for more product information, specifications, applications and ordering information.
 
Han- Fast® Lock For PCB Termination (.pdf) for more product information, specifications, applications and ordering information.