Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Han® HP Direct Housing Series



Harting Logo

Han® HP Direct Housing Series


HARTING is pleased to announce the new HanŽ HP Direct Housing Series. The Han HP Direct is a new housing system that eliminates the classic bulkhead mounting housing. Installation only requires the mounting flanges to be screwed to the cabinet wall. Incorrect plugging can be prevented by using two coding elements on the side of the mounting flanges as well as on the side where the hood is.

 
 
The housings come in three different versions including the standard B, EMC and Outdoor (M). The Han Outdoor (M) versions are suitable for extreme conditions while the EMC versions are best used for high EMC resistance. The classic sizes of 6 B, 10 B, 16 B and 24 B are available and all sizes are available with side or top entry in sizes M20, M25, M32 and M40. The Han HP Direct is IP66, IP68 and IP69K.
 
Harting_HP_Direct_Housing
 
Features & Benefits:
 
     
  • 3 Versions: Standard B, EMC, and Outdoor (M)
  •  
  • Possibility for 2 coding pins in the hood with mounting flanges
  •  
  • IP66, IP68, and IP69K
  •  
  • Compatible with all Han B inserts
  •  
  • Mating compatible with Heavycon Advance Series
  •  
  • Temperature range -40°C up to 125°C
  •  
 
Applications:
 
     
  • Machinery
  •  
  • Robotics
  •  
  • Energy
  •  
 
See also:
 
Han HP Direct Series (.pdf) for more product information, specifications, applications and ordering information.
 
 
Han HP Direct EMC Series (.pdf) for more product information, specifications, applications and ordering information.
 
 
Han HP Direct M Series (.pdf) for more product information, specifications, applications and ordering information.