Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Han® Megabit & Gigabit HMC



Harting Logo

Han® Megabit & Gigabit HMC


HARTING is pleased to announce two new modules to expand the Han-Modular® portfolio; the Han® Megabit & Gigabit high mating cycle (HMC). The Han-Modular® HMC offers the opportunity to implement different transmission media in one single connector for high mating cycles, this can help the customer reduce down the amount of connections needed. harting_han_modular_hmc

 
 

Features & Benefits:

 
     
  • PE module to connect large wire diameters within the Han-Modular® hinged frames
  •  
  • Pre-leading and robust 100A PE contact
  •  
  • Both axial screw as well as crimp termination are mating compatible
  •  
 

Applications:

 
     
  • Modular Solutions
  •  
  • Large cross-section wires
  •  
 
 
See also:
 
Han® Megabit & Gigabit HMC Datasheet (.pdf) for more product information, specifications, applications and ordering information.