Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Han® PE-module



Harting Logo

Han® PE-module


HARTING is pleased to announce the Han® PE-module which expands on current Han-Modular® product portfolio. The module is available in two different termination technologies. The crimp version is ideal for applications in which the power contacts are currently crimped, and any available crimping tool can still be used. The version with axial screw termination has the advantage that no special tooling is required. harting_han_pe_module

 

Features & Benefits:

 
 
     
  • PE module to connect large wire diameters within the Han-Modular® hinged frames
  •  
  • Pre-leading and robust 100A PE contact
  •  
  • Both axial screw as well as crimp termination are mating compatible
  •  
 

Applications:

 
 
     
  • Modular Solutions
  •  
  • Large cross-section wires
  •  
 
 
See also:
 
Han® PE-module Datasheet (.pdf) for more product information, specifications, applications and ordering information.