Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
HARTING D-Sub Connectors



Harting Logo

HARTING D-Sub Connectors


D-Sub connectors are an Industry Standard for cable-to-board connectivity applications. Thanks to the large variety of solutions it offers, it can be universally used as a device interface. Our customers manufacturing requirements are addressed by the comprehensive range of PCB termination styles available, including press-in, solder, THR or SMT.

 
D-Subs are particularly suited to configuring communication and data interfaces and is the standard for many fieldbus profiles. Solutions for the cable connector that can be easily assembled in the field are available for automation applications.
 
 
 
D-Sub Standard Connectors:
 
D-Sub-Standard-Connectors
 
D-Sub Standard connectors with 9 to 50 straight, right-angled, right-angled low profile or US foot print style contacts board mount connectors. Crimp, solder, cup and IDC cable mount connectors
 
 
 
 
D-Sub SMT Connectors:
 
D-Sub-SMT-Connectors
 
D-Sub SMT standard pitch with 9 to 37 straight, right-angled, right-angled low profile
 
 
 
 
 
D-Sub High Density Connectors:
 
DSub-SMC
 
D-Sub High Density connectors with 15 to 78 straight and right-angled contacts board mount connectors. Crimp and solder cup cable mount connectors
 
 
 
 
D-Sub Mixed connectors:
 
DSub-Mixed
 
D-Sub Mixed connectors with more than 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and pneumatic contacts in a single connector
 
 
 
 
D-Sub Waterproof IP 67 Connectors:
 
DSub-IP67
 
D-Sub Waterproof - IP 67 connectors with 9 to 50 contacts for panel mount to PCB straight or right-angled or cable solder cup
 
 
 
 
D-Sub Filter Connectors:
 
DSub-SMC
 
D-Sub Filter connectors with 9 to 37 contacts and integrated, different filter designs, like C, L or Pi types and ferrite filters
 
 
 
 
 
D-Sub Accessories:
 
DSub-cable-assembly
 
Wide range of hoods and accessories to fulfill all kinds of requirements such as EMC, blind mating, etc. Available in plastic and metal housings with IP 20 and IP 65/ IP 67 protection
 
 
 
 
See also:
 
D-Sub Selection Guide