Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Heyco




Heyco-Tite Snap-In-2 Liquid Tight Cordgrips

Pigtail, snap-in hubs
Straight thru, snap-in hubs

Heyco-Tite Snap-In-2 Liquid Tight Cordgrips allow for easy installation due to unique fingers that securely snap into a range of panel thicknesses (up to .125" (3,2 mm)) with no tools or locknuts required. The sealing flange on the cordgrips prevents sealing washer displacement due to water velocity to ensure a liquid tight IP 65 and IP 67 seal.

The Cordgrips are available in both Straight-Thru and Pigtail designs. The Pigtail design has an integral nylon spring that eases the cable into a lazy bend, prevents kinking and assures longest cable and product life.

These Cordgrips are perfect for low clearance installation where locking nut access is limited. They eliminate the need for a locknut or threaded hole to achieve a liquid tight seal at the panel.

The Ratchet design of the sealing nut assembly provides superior anti-vibration and ensures a firm grip on the cable. Rotation is prevented when the Snap-In-2 Cordgrips are used in "Double D" mounting holes.

The Straight-Thru version is currently available in multiples sizes for flexible cord diameters ranging from .065" (1,7 mm) to 1.000" (25,4 mm) and the Pigtail version is available for .065" (1,7 mm) to .709" (18,0 mm) cords.

Both the Straight-Thru and the Pigtail are made of Nylon 6/6 with a Buna N or TPE Sealing Gland. They are UL recognized under file E51579 and CSA certified under file 93876C. They have a flammability rating of 94V-2, a temperature rating of -22°F (-30°C) to 212°F (100°C) and IP 65 & 67 ratings.

Part Number View Inventory
M3802
M3808
M3814
M3820
M3826

See also:
Heyco-Tite Snap-In-2 Liquid Tight Cordgrips - for more product information, specifications, applications and ordering information.
Pigtail, Snap-In Hubs - for more product information, specifications, applications and ordering information.