Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Heyco



Heyco HEYClip Stainless Steel SunRunner Cable Clips

Heyco HEYClip™ Stainless Steel SunRunner® Cable Clips are designed to hold Micro-Inverter oval cables 0.250" (6.3mm) x 0.385"(9.8mm). The cable clips are constructed from heat treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure. The smooth clip edges prevent damage to cable insulation. The "S" hook clip design will fit a wide variety of extruded aluminum profiles.

Heyco HEYClip Stainless Steel SunRunner 4-2 and 4-2U Cable Clips

Features & Benefits:

  • Designed to hold Micro-Inverter oval cables 0.250" (6.3mm) x 0.385" (9.8mm)
  • Constructed from heat treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
  • Smooth clip edges prevent damage to cable insulation
  • "S" hook clip design will fit a wide variety of extruded aluminum profiles
  • SunRunner 4-2 is designed for solar mounting frames such as the ones used with Everest, SnapNrack, and similar extrusions
  • SunRunner 4-2U features a shorter S hook for Unirac, IronRidge, and similar frame profiles
  • Neatly dresses cables on PV panels or along mounting frame channels from 0.080" (2.5mm) to 0.250" (6.4mm) thick

Applications:

  • Solar Installation
  • PV Wire Management

Part Number View Inventory
S6544 SUNRUNNER 4-2 CLIP B C
S6545 SUNRUNNER 4-2U CLIP C

See also:
Heyco HEYClip Stainless Steel SunRunner 4-2 and 4-2U Cable Clips(.pdf) for more product information, specifications, applications and ordering information.