Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

BM29 Series

Hirose's BM29 Series Connectors are the world's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. The BM29 series connectors Hirose BM29 Serieshave a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. Hirose's BM29 series has unique metal guides that prevent the housing damage due to offset mating and a clear tactile click that ensures a secure mating. 2-points of contact offer high contact reliability for this series that is RoHS complaint and Halogen-free.

Features:

  • The world's smallest size contributes to downsizing and flexible design of mobile devices.
  • 0.35mm pitch, 1.5mm depth, 0.6mm stacking height
  • Equipped with power contacts capable of handling up to 3A current.
  • Rated current
    • 3A power contact
    • 0.3A signal contact
  • The proprietary metal guide prevents the connector from being damaged against offset mating.
  • A tactile click ensures secure mating.
  • 2-points of contact offer high contact reliability.
  • -40 to +85°C operating temperature range

Applications:

  • Computer & Telecommunications
  • Consumer Electronics
  • Medical Electronics

Part Number View Inventory
BM29B-2DP/2-0.35V(51) SMT VERTICAL MOUNTING TYPE, 2 POS, 0.35 MM PITCH
BM29B-2DP/2-0.35V(53) SMT VERTICAL MOUNTING TYPE, 2 POS, 0.35 MM PITCH
BM29B0.6-2DS/2-0.35V51 SMT VERTICAL MOUNTING TYPE, 2 POS, 0.35 MM PITCH
BM29B0.6-2DS/2-0.35V53 SMT VERTICAL MOUNTING TYPE, 2 POS, 0.35 MM PITCH

See Also:

BM29 Series (.pdf) for more product information, specifications, applications and ordering