Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose








Hirose Discrete Wire Connector Series

DF 3 Series

Hirose DF3 Series

The DF3 series is a low profile board to board connector with a mounting height of 6.8 mm for the IDC type and 7.5 mm for the crimp wire type.

This series has many variations including ID sockets, crimp sockets, in-line plugs, pin headers and receptacles. The Headers are available in either Surface Mount (SMT) or Through-hole. Some applications that are ideal for this product are Copy machines, Printers, Office equipment.


Features

  • Low profile design
  • Tin or gold plated receptacles
  • Available with 2 to 15 contacts
  • Applicable wires: Crimp: AWG #22 to 28, IDC: AWG #26 to 28
  • SMT headers are available.

DF11 Series

Hirose DF 11 SeriesThe DF11 series comes as a dual row, 5mm, board to board, wire to board, wire to wire or wire to panel box-shaped pin header with a discrete crimped wire connection. The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

Features

  • Double row design with round (0.5mm dia.) pin to reduce mating and un-mating forces.
  • IDC or crimp socket available
  • Wide variety of variations allows for board-to-cable, board-to-board, in-line as well as various other applications
  • Gold or Tin plating available
  • Applicable wires: AWG#22 to AWG#30

DF13 Series

Hirose DF 13 SeriesThe DF13 is a miniature wire to board series from Hirose consisting of a box-shaped pin header with a discrete wire crimp termination. The DF13 is available in Surface Mount (SMT) and Through-hole, with Straight or Right Angle connections. The DF13 is an ideal offering for electronic equipment with limited spacing, such as Notebooks, Video Cameras, Portable Terminals (PDA's) and other consumer electronics.

The DF13 series is a low profile connector with mounting heights of 5.3 mm (DIP straight type), 5.8 mm (SMT right-angle type), and 3.6 mm (DIP/ SMT right-angle type). The header is designed with a box structure, and completely prevents mis-insertion. The double row type ranges in sizes from 10 to 40 contacts, and achieves 30% higher density in the mounting area, compared with the single row type.

Features

  • Miniature size
  • Space saving design with single or double rows
  • DIP and SMT types are available
  • Keying among different contact positions
  • SMT types withstand the reflow of VPS, IR and hot air
  • Wires AWG#26 to AWG#32 are available.
Part Number View Inventory
df11 DF11 Series
df13 DF13 Series
df3 DF3 Series