Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

EF1 Series

Hirose's new EF1 Series is an in-line power connector that handles up to 160A and offers a simplified assembly. The EF1 Series is available in both a DIN rail mount type and a panel mount type. Assembly is easy whenHirose EF1 Series the crimp contact turns into a connector by crimping the contact directly and just inserting it into the housing. There is a quick and secure snap-in lock and no retightening of the screws is required. The snap-in structure reduces assembly costs due to its simplicity and ability to reduce wiring steps.

The EF1 Series is available in 4 types of mating keys and supports 160A by using 38mm2 (AWG#2) conductor size cable. Crimp termination is made easy with a market commodity tool, no special tools are required.

Features & Benefits:

  • Crimp contact turns into a contactor by just inserting into the housing
  • Quick and secure snap-in lock, no retightening of the screw
  • Supports 160A by using 38mm2 (AWG#2) conductor size cable
  • Selectable mounting type: Attachable to DIN rail or panel
  • Easy crimp termination with market commodity tool
  • 4 types of mating keys available
  • RoHS Compliant

Applications:

  • Power Controller Inverters
  • Storage Batteries
  • Medical Devices
  • BTS
  • Robot Controllers

Part Number View Inventory
EF1-38-14 CONN SLEEVE CRIMP 14MM SQ 142-0008-2-00
EF1-38-22 CONN SLEEVE CRIMP 22MM SQ 142-0006-7-00
EF1-38-8 CONN SLEEVE CRIMP 8, 5.5MM SQ 142-0007-0-00
EF1-38P-1PCA CONN PLUG 1POS 130A A KEY BLACK 142-0002-6-00
EF1-38P-1PCA(10) CONN PLUG 1POS 130A A KEY RED 142-0002-6-10
EF1-38P-1PCB CONN PLUG 1POS 130A B KEY BLACK 142-0005-4-00
EF1-38P-1PCC CONN PLUG 1POS 130A C KEY BLACK 142-0010-4-00
EF1-38P-1PCD CONN PLUG 1POS 130A D KEY BLACK 142-0012-0-00
EF1-38T CONN RING TERM SPARE FOR EF1 142-0014-5-00

See also:
Hirose EF1 Series (.pdf) for more product information, specifications, applications and ordering information.