Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

EM35M Series

Hirose's EM35M Series is a high current, plastic power supply connector system. The 4 position connector is rated up to 70A when using AWG#8 cable. The EM35M Series offers easy crimp termination and the terminals can be crimped with a standard tool in accordance with JIS C 9711.Hirose EM35M Series

This connector system has an easy snap-in lock that is effortless to operate. The lock operation can be done by simply snapping the plug to the receptacle. The EM35M Series offers sequenced mating by having the ground terminal make contact first before the power terminals touch. The attachment styles include DIN rail type, snap-on attachment to 35mm width DIN rail, and panel attachment type, both front and back mounting applicable. There are ten keying combinations possible. The guide keys prevent incorrect insertions when multiple connectors are used together at the same time. Hirose's EM35M Series is UL and TÜV certified.

Features & Benefits:

  • 4-postions with high current capability (three-phase power supply and ground)
  • Easy crimp termination with standard tool
  • Standard tooling available
  • Sequenced mating
  • Snap-in lock in easy to operate
  • DIN rail and panel mount attachments
  • Flexible and customizable keying combinations
  • Dust cap is available
  • UL and TÜV certified

Applications:

  • Power Control Box for Semiconductor Manufacturing Machines
  • Generators
  • Fuel Batteries

Part Number View Inventory
EM35MP-4PC CONN PLUG 4POS M HC 138-0021-1-00 EACH
EM35MP-4SC CONN PLUG 4POS F HC 138-0020-9-00 EACH
EM35MR-4PC CONN RCPT 4POS M DIN RAIL HC 138-0022-4-00 EACH
EM35MR-4SC CONN RCPT 4POS F DIN RAIL HC 138-0023-7-00 EACH
EM35MR-C CONN RECPT CAP 138-0029-3-00 EACH
EM35MRA-4PC CONN RCPT 4POS M PNL MNT HC 138-0028-0-00 EACH

See also:
Hirose EM35M Series (.pdf) for more product information, specifications, applications and ordering information.