Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

EV2 Series

Hirose's EV2 Series is a high-current connector capable of up to 200A and designed to provide a more reliable, cost effective alternative to terminal blocks in high-power applications. The EV2 series features a staggered flange design to provide critical space savings and is compatible with commercially available cable lugs to help reduce assembly Hirose EV2 Seriesand maintenance time.

These waterproof shielded connectors offer superior EMI protection and are IP68/IPX9K rated, which offers resistance to dust, dirt, water, oil and other fluids that could damage the connector. The vibration resistant design has a contact spring that secures the contact against the conductor while the plug is fastened to the chassis by a bolt. The EV2 series significantly decreases installation time and cost.

Features & Benefits:

  • High current connector capable up to 200A
  • Easy connection with commercially available cable lugs
  • Original spring connection design creates high contact reliability
  • Contact spring and screw lock enhance vibration resistance
  • Waterproof (IP68*/IPX9K)
  • Shielded for EMI protection
  • Staggered base flange allows close spacing
  • RoHS compliant

Applications:

  • Construction Equipment
  • Energy Storage Systems
  • Inverters
  • Manufacturing Equipment
  • Power Generation Equipment

Part Number View Inventory
EV2-30P-1PC POWER CONNECTOR, HEAVY DUTY
EV2-30R-1SB POWER CONNECTOR, HEAVY DUTY

See also:
Hirose EV2 Series (.pdf) for more product information, specifications, applications and ordering information.