Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

FH64MA Series

Hirose's FH64MA FPC Connectors are a super low profile, space saving back flip connector. With a 0.25mm pitch and 0.5mm height, the connector allows for greater design flexibility toward placement. Hirose's FH64MA series has a Hirose FH64MA Seriesunique locking mechanism that makes it easier to not only insert the FPC, but to detect misinsertion as well. There is a mating guide for smooth insertion and there is also a clear tactile click while locking.

This connector series offers high reliability with a metal locking tab that helps maintain connection integrity while supporting voltages of up to 90Vrms AC/1min. Each contact and metal locking tab supports actuator axles, even during rotation and contributes to profile reduction in active trackers, electronic labelers, laptops/tablets, portable audio players, portable gaming devices, smart/mobile phones, smart glasses, and smart watches.

Features:

  • Super low profile, top contact connector has a very thin structure with an overall connector height of 0.5mm
  • Space-saving design on a 0.25mm pitch, 3.15mm depth produces a thorough space-saving function
  • Smooth FPC insertion is done through a mating guide on the connector
  • Notches on both sides of the FPC are held by metal tabs, generating a high FPC retention force in spite of the small size
  • Easy-to-manufacture FPC in spite of the narrow pitch
  • Detects unmated FPC by means of the proprietary mechanism
  • Halogen free

Applications:

  • Personal computers
  • Smart phones
  • Printers
  • LCD displays
  • GPS devices

Part Number View Inventory
FH64MA-11S-0.25SHW 580-4612-0-00 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-11S-0.25SHW(99) 580-4612-0-99 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-15S-0.25SHW 580-4608-0-00 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-15S-0.25SHW(99) 580-4608-0-99 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-19S-0.25SHW 580-4616-0-00 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-19S-0.25SHW(99) 580-4616-0-99 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-7S-0.25SHW 580-4610-0-00 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH64MA-7S-0.25SHW(99) 580-4610-0-99 FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE

See Also:

FH64MA Series (.pdf) for more product information, specifications, applications and ordering