Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

FH65 Series

Hirose's FH65 Series is a compact flexible printed (FPC)/flat flexible connector (FFC) with a space-saving, low-profile design. The FH65 Series features a pitch of only 0.50mm, a height of 1.20mm and a depth of only 3.57mm, which reduces the occupied mounting area by 47% with a weight reduction of 62% compared to comparable products.

The FH65 Series has an operating temperature range of -40°C to 125°C and is designed for automobile and other high-temperature applications. These FPC/FFC connectors have a robust lock with a clear tactile click that confirms that actuator locking. The actuator is positioned so that solder tabs and terminals firmly retain the actuator, which is perfect for high-vibration applications.

The space-saving FH65 Series has l-shaped solder tabs that not only allow visual inspection, but also offer a high-retention form of 23N. With a wide 120 degree FPC/FFC opening and guided positioning, the FH65 Series is user-friendly.

Features:

  • 125°C heat resistant makes the connector suitable for applications requiring heat resistance
  • Space-saving with 1.2mm height and 3.57mm depth
  • Design satisfies severe requirements for various automotive applications
  • Flip-lock ZIF design enables easy and reliable FPC/FFC connections
  • High FPC/FFC retention force
  • FPC/FFC positioning mechanism enables the FPC/FFC to be temporarily held in place in the correct position
  • Supports thickness of 0.3mm
  • Halogen-free
  • 34-positions, current rating of 0.5A and a contact resistance of 50 milliohms

Applications:

  • Automotive
  • Consumer
  • Communications
  • Medical
  • Smart Phones
  • Mobile Devices
  • Computers

Part Number View Inventory
FH65-34S-0.5SH FFC/FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE
FH65-34S-0.5SH(99) FFC/FPC CONNECTOR SMT HORIZONTAL MOUNTING TYPE

See Also:

FH65 Series (.pdf) for more product information, specifications, applications and ordering