Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

FX10-3 Series

Hirose's FX10-3 Series uses an SMT board-to-board connector that has a unique 3-piece floating contact system to simplify assembly and support high-speed transmission capability up to 15 Gbps. The latest addition to the FunctionMax family, the FX10-3 series is designed for high-speed transmission applications that require multiple stacking connectors on the same PCB.

Hirose's FX10-3 series mezzanine connector floating contact mechanism can compensate for alignment errors up to ±0.3 mm in both the X- and Y-axis direction. This floating feature allows for multiple connectors to be used in a mezzanine design reducing the stress on solder joints caused by misaligned connectors. The 3-piece connector uses a new design that connects ground pins inside the connector with ground bars and lowers crosstalk, which improves the insertion-loss to crosstalk radio while increasing transmission speed capability.

This series is available in 120, 144 and 168 positions and has a stacking height range of 8 to 13mm with 1mm increments. Three types of interposers are offered; two that have grounding options with different impedance values of 100 ohms and 85 ohms and one that does not provide grounding for all types of signals.

Features:

  • 15+ Gbps SMT mezzanine connector
  • Smooth floating with high speed transmission capability supported by unique 3-piece floating system
  • Multiple connectors can be used on the same PCB (allowable mis-alignment range ±0.3mm in XY direction)
  • 120, 144, 168 positions (including ground pins)

Applications:

  • Base Station Transceivers
  • Medical Equipment
  • Office Imaging Equipment
  • Industrial Machinery
  • Servers

Part Number View Inventory
FX10-120IP-28D-8H(03) STACKING CONNECTORS 0.5MM 120 POS D: Diff.100 ohm
FX10-120IP-28D-8PH(03) STACKING CONNECTORS 0.5MM 120 POS D: Diff.100 ohm
FX10-120IP-36Q-8H(03) STACKING CONNECTORS 0.5MM 120 POS D: Diff.85 ohm
FX10-120IP-36Q-8PH(03) STACKING CONNECTORS 0.5MM 120 POSD: Diff.85 ohm
FX10-120IP-8H(03) STACKING CONNECTORS 0.5MM 120 POS Open Pin Field
FX10-120IP-8PH(03) STACKING CONNECTORS 0.5MM 144 POS Open Pin Field
FX10-144IP-32D-8H(03) STACKING CONNECTORS 0.5MM 144 POSD: Diff.100 ohm
FX10-144IP-32D-8PH(03) STACKING CONNECTORS 0.5MM 144 POS D: Diff.100 ohm
FX10-144IP-44Q-8H(03) STACKING CONNECTORS 0.5MM 144 POS D: Diff.85 ohm
FX10-144IP-44Q-8PH(03) STACKING CONNECTORS 0.5MM 144 POS D: Diff.85 ohm
FX10-144IP-8H(03) STACKING CONNECTORS 0.5MM 144 POS Open Pin Field
FX10-144IP-8PH(03) STACKING CONNECTORS 0.5MM 144 POS Open Pin Field
FX10-168IP-40D-8H(03) STACKING CONNECTORS 0.5MM 168 POS D: Diff.100 ohm
FX10-168IP-40D-8PH(03) STACKING CONNECTORS 0.5MM 168 POS D: Diff.100 ohm
FX10-168IP-52Q-8H(03) STACKING CONNECTORS 0.5MM 168 POS D: Diff.85 ohm
FX10-168IP-52Q-8PH(03) STACKING CONNECTORS 0.5MM 168 POS D: Diff.85 ohm
FX10-168IP-8H(03) STACKING CONNECTORS 0.5MM 168 POS Open Pin Field
FX10-168IP-8PH(03) STACKING CONNECTORS 0.5MM 168 POS Open Pin Field

See Also:
Hirose FX10-3 Series (.pdf) for more product information, specifications, applications and ordering