Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose








Hirose HR30 Series - Miniature Waterproof Plastic Connectors

HR30's are perfect for any application that requires a small, waterproof connector. HIROSE's HR30 is a push pull latched connector that with its unique design, obtained an IP68 rating and withstands submersion at a depth of 2 meters for up to 14 days when mated or when the protective caps are in place. They come in a 3, 6, 10 and 12 pin counts. Solder termination versions are available in 3, 6 and 12 positions. Crimp style termination is available in 10 and 12 positions. Also available the new over-mold type.

Hirose HR30 Series Hirose HR30 Series

Features

  1. Small size
  2. Short in length when fully terminated and mated.
  3. Water and dust protected
  4. The HR30 series is a miniature waterproof plastic connector series. It features a user friendly push pull locking mechanism, and is IP68 rated when tested at a 2 meter depth for 14 days in the mated condition or used with the protective cap. This series also offers an over-mold version.
  5. Simple pull lock release
  6. Built-in lock/release mechanism securely locks mated connectors while allowing quick disconnection by simply pulling on the plug's release collar. Molded-in grooves prevent hand slippage when pulled. The round configuration of the collar allows easy side-byside panel mounting and will not snag on objects when the cable is pulled-out.
  7. Light weight, corrosion resistant
  8. Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies.
  9. Contact protection and self-alignment
  10. Multiple polarizing keys protect the contacts from missalignment or attempted insertion of the wrong connector, while assuring correct mating between the corresponding connectors.
  11. Visual alignment indicators
  12. Permanent alignment indicators in a contrasting color on all connectors aid in correct alignment and engagement.
  13. Built-in cable strain relief
Part Number View Inventory
hr30 HR-30 Series

Applications:

Test and measuring equipment, portable devices,instrumentation, industrial devices, recreational equipment, I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections.