Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

IX Series

Hirose introduces the IX Series of compact and rugged I/O connectors for space-constrained industrial applications that need to support high-speed signal transmission up to 3 Gbps. The connectors feature a positive lock mechanism and an enhanced structural grounding shield for prevention of EMI/ESD.Hirose IX Series

The IX range consists of 8 contact plugs and receptacles to provide a LAN interface connection. The plugs are available in straight or right angle versions with upright or downward cable direction, allowing flexible connectivity solutions in combination with the right angle receptacle.

Multiple connectors can be mounted side-by-side with only a small pitch distance of 10mm due to the small footprint and narrow width of the receptacle allowing space to be saved on the board. The snap-in lock ensures secured locking which gives the clear tactile click when mated and confirms that the connector is fully engaged.

Features & Benefits:

  • Size reduction
  • One-touch lock design
  • Robust design resistant to wrenching forces
  • Shield highly resistant to EMI/ESD
  • Through hole reflow (THR) mounting possible
  • High-speed data transmission capability up to 3 Gbps x 4-pair
  • 8 contacts
  • RoHS Compliant

Applications:

  • FA Controllers
  • Servo Amplifiers
  • Robots
  • Servers
  • PLC's

See also:
Hirose IX Series (.pdf) for more product information, specifications, applications and ordering information.