Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

PS3F Series

Hirose introduces the PS3F Series with both power and signal contacts. The PS3F is a front-mount version of the PS3 connector that is best suited for installations in which rear maintenance space is limited or absent. This connector allows mating and unmating of the power and signal cables from the plug-in side. Hirose PS3F Series

The PS3F series has a rated current of 100A for power and 1A for signal contacts. The signal lines use the rugged GT8E connector, which is a connector designed to fit a variety of design requirements. The connectors floating design allows ±2.5mm of alignment error and offers an operating temperature of -40°C to +105°C. The finger protection meets IP2X requirements and contributes to operator safety. The PS3F series is UL, C-UL certified.

Features & Benefits:

  • Hybrid connector with both power and signal contacts
  • Front access on the plug-in side is suited to systems without maintenance space in the back
  • Signal lines use the rugged Hirose GT8E connector
  • Floating design allows ±2.5 mm of alignment error
  • Finger protection meets IP2X requirements and contributes to operator safety
  • UL, C-UL certified, TÜV pending

Applications:

  • Industrial Machinery
  • Storage Batteries
  • Signal Lines in Daisy-Chain
  • Power Supplier

Part Number View Inventory
PS3F-2R/8P/10P CONN PS3F 100A RACK SIDE
PS3F-2RS/8S/10S CONN PS3F POWER CONTACT
PS3F-PC-HOLDER CONN PS3F HOLDER
PS3F-RPC(22) CONN PS3F 100A MODULE SIDE

See also:
Hirose PS3F Series Catalog (.pdf) for more product information, specifications, applications and ordering information.