PS4 Busbar Plug-In Connectors
Hirose's PS4 Busbar Plug-In Connectors improve efficiency and safety of assembly, maintenance and unit expansion works. The PS4 Series offers a floating contact alignment that can absorb mounting misalignment of up to 2mm in the XY direction to ease installation in data centers, power distribution units, storage battery systems and uninterrupted power supplies. These high current connectors are available in 150A or 300A versions, depending on busbar thickness.
The PS4 Series has a compact design applicable to 1U size and multiple contact points on the power contact decrease heat generation by current flow, which increases performance and operational life. Hirose's PS4 connectors have a rated voltage of 600V AC/DC and an operating temperature of -40°C to 105°C.
Features & Benefits:
- Plug-in connection to improve efficiency and safety of assembly, maintenance and unit expansion works
- Floating design to absorb mounting misalignment up to 2mm in XY direction
- 150A - supports busbar thickness 3mm or 0.125 inch
- 300A - supports busbar thickness 6mm or 0.25 inch
- Compact design applicable to 1U size
- Multiple contact points on power contact decrease heat generation by current flow
- Safety design in consideration of deterioration of resin over time
- Large effective mating length reserves sufficient design margin of a unit
- UL/C-UL/TÜV pending
Applications:
- Data Centers
- Storage Battery Systems
- Uninterruptible Power Supplier
- Power Distribution Units
Part Number
|
View Inventory
|
PS4-3.175T
BUSBAR PLUG-IN CONN VERT TYPE 3MM 236-1012-0-00
|
|
PS4-6.35T
BUSBAR PLUG-IN CONN VERT TYPE 6MM 236-1011-0-00
|
|
PS4A-3.175T
BUSBAR PLUG-IN CONN HORIZ TYPE 3MM 236-1053-0-00
|
|
PS4A-6.35T
BUSBAR PLUG-IN CONN HORIZ TYPE 6MM 236-1018-0-00
|
|
See also:
Hirose PS4 Busbar Plug-In Connectors (.pdf) for more product information, specifications, applications and ordering information.
|