Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose







ZX360 Series

ZX360 CardThe ZX360 Series is Hirose’s New Interface USB 3.0 connector that was designed for High-Speed data transmission. With a data transfer speed of 5 Gbps, this is 10 times faster than the old USB 2.0 (480 Mbps). The ZX360 is also backwards compatible to the USB 2.0 format.

Features:

  • MicroUSB 3.0 compliant interface connector
  • Mating compatiblity with MicroUSB 2.0
  • High speed transmission up to 5 Gps
  • RoHS compliant and Halogen free

Applications:

  • UMPC
  • PC peripherals (portable HDD, etc.)
  • Mobile and smart phones
  • DSC/DCVC
  • Portable Audio

See also:
ZX360 Series I/F Connectors for Micro USB 3.0 - for more product information, specifications, applications and ordering information.