Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose







DF50 Series Connectors, 1-mm-pitch board-to-wire connector

Hirose Electric, a leader in the development of innovative connector solutions, have introduced a narrow 1 mm pitch, board-to-wire connector that significantly reduces the required PC board mounting area. Designated as the DF50 Series, these miniature connectors feature a positive locking mechanism located at the center of the connector that provides a clear, tactile click sensation regardless of the number of repetitive cycles. This innovative latch is designed to prevent uneven locking commonly attributed to side locks and to prevent incomplete mating. The locking function and contact mating occur simultaneously on the DF50 Series connector. The distinct audible click confirms a secure mating sequence has been achieved and is a valuable feature when dealing with high vibration applications and other critical applications.

The DF50 Series connector has a robust and reliable lance structure with a high cable pull force of 10N minimum to prevent contacts from pulling loose during installation. Offering high-contact reliability via an effective mating length and a 2-point contact system, the DF50 Series board-to-wire connector is designed with blade type contacts attached to a thick, resilient housing wall that is resistant to cracking or deformation normally caused by wrenching forces during assembly. The contacts utilize a nickel barrier plating to prevent solder wicking and this plating also helps to provide these connectors with its excellent soldering performance.

The RoHS-compliant DF50 Series connector is ideal for LCD, LCD TVs, PDP, wireless LANs, office equipment, high vibration applications such as notebook PCs/laptop computers, industrial control units, automotive audio and navigation systems, medical devices, commercial gaming equipment and consumer hobby applications such as remote controlled cars and airplanes.

Offered in straight and right angle versions, the DF50 Series connector is available in a single-row with 2 to 16 positions or as a double-row with 30-positions. The DF50 Series has a current rating of 1A per pin, a voltage rating of 100 VAC / DC, contact resistance of 50 mΩ maximum at 20 mV (1 mA) and an operating temperature range of -35°C to 85°C

Part Number View Inventory
df50 Hirose DF50 Series

Features

  • 1.0-mm-pitch design reduces space occupied on the PCB
  • Positive lock provides a clear tactile click when mating
  • Robust and reliable terminal lance
  • High contact reliability provided by a long mating length and two points of contact
  • Resistant to twisting forces
  • Nickel barrier prevents solder wicking
  • Suitable for use with pick-and-place machines and does not require pick up tape
  • Uses UL 1061, AWG #28 wire
  • RoHS compliant

Applications:

  • LCD, LCD TV, PDP,and Digital TVs
  • Notebook PCs
  • Wireless LAN
  • Industrial controller units
  • Office equipment
  • Car navigation, car audio
  • Amusement equipment

See also:
DF50 Series Brochure - (.pdf) for more product information, specifications, applications and ordering information.