Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Hirose

Related Links
New Products
Line Card
Suppliers by Commodity




Hirose Durable DF62 Slim In-Line Connectors Feature Advanced Lock Protection and Slim Profile

Hirose DF62 SeriesHirose, a leader in the development of innovative connector solutions, has developed the new robust DF62 Series. These slim in-line connectors were designed to take full advantage of small/confined spaces and are virtually tangle free. They come equipped with a locking structure that gives the user two lock completion indicators, a tactile click and a visual check of the socket lock through the plug slit. The DF62 Series' utilizes its smooth contours and a multi-row pin layout that arranges its contacts in a grid pattern, this design reduces the diagonal diameter by 50%. There is no exposed metal on the connector which eliminates the possibility of short circuits between the connector and the inside of metal conduits. The small size and high durability of the DF62 Series connector makes it an ideal choice for servo amp, LED lighting, and portable medical device applications.

The DF62 Series in-line connectors feature box-shaped female contacts that work as a mating guide for male contacts, virtually eliminating contact buckling. A two-point crimp contact design delivers a reliable connection that is resistant to shock and vibration. The reinforced lances prevent deformation caused by cable pulling and increase the connection strength even within the small profile of the connector body. The lance strength of a properly secured connection is rated at 25N per pin.

The DF62 Series has a current rating of up to 3A, a voltage rating of 250 V AC/DC and is Halogenfree as defined by IEC61249-2-21. Contact resistance for this series is a maximum of 30 mΩ, and the durability guarantee is assured for up to 30 full insertion/withdrawal cycles. Pin counts are available from 2- through 7-position versions, as well as a 13-position version.

 

Features

  • Slim design and smooth contour for connection inside small spaces
  • Secure positive lock with tactile click and visible lock confirmation
  • Protected crimp contact from deformation
  • Contact lance for secure connection
  • Wide pin count variations available from 2 to 7 and 13 pos
  • RoHS compliant
  • Optimized design for connection inside small space

Applications:

  • Servo Amp
  • Robot Arm
  • Amusement Equipment
  • Office Automation
Part Number View Inventory
Hirose DF62 Slim In-Line Connectors

See also:

DF62 Series Brochure - (.pdf) for more product information, specifications, applications and ordering information.

© 2013 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  site map |  about us |  contact us  | 
FacebookTwitterLinkedInEstore