Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose








Hirose FH41 & FH48 0.5mm Pitch FFC/FPC Connectors


The Hirose Electric FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors support high-speed serial interface technology for picture transmission and next-generation chip V-by-One® HS by THine. The FH41 and FH48 Series feature an exclusive GND terminal design, impedance-matched shield FFC ground contacts, and high-speed transmission rates using a differential impedance of 100Ω ± 10% (3.75 Gbps max.). Highly reliable mechanical and electrical connections are achieved using Hirose Electric's proven design features including precise FFC/FPC positioning, flip-lock rotating actuator, durable construction, and tactile confirmation lock to assure a secure connection. FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors are offered as right angle and vertical connectors respectively with the FH48 Series utilizing the same FFC as the horizontal FH41 Series connectors.

Features:

  • Compatibility with impedance control, shield FFC
  • GND exclusive terminal
  • Reliable connection operation
  • Available for connection with impedance control, shield FFC
  • High-speed transmission rates up to 3.75 Gbps max.
  • Robust lock structure
  • FFC positioning mechanisms for highly reliable connections
  • Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC
  • Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement
  • Halogen-free as defined by IEC61249-2-21
  • RoHS compliant

FH41-Right Angle

The FH41 Series from Hirose Electric are 0.5mm pitch, 2.5mm above the board connectors for shielded FFC . Following the structure of the proven FH28 Series , the FH41 Series achieves high reliability due to the FFC positioning mechanisms and robust lock structure. The FH41 Series features an exclusive GND terminal design considering impedance control, making high-speed transmission possible.

FH48-Vertical

The FH48 Series from Hirose Electric are 0.5mm pitch, 2.5mm above the board vertical connectors. The FH48 Series utilizes the same FFC as the horizontal FH41 Series connectors and accepts impedance-matched shield FFC ground contacts. Features include LIF structure FFC tabs to enable high connection reliability.


Part Number View Inventory
FH41 Hirose FH41 Series 0.5mm Pitch Right Angle Connector


Part Number View Inventory
FH48 Hirose FH48 Series 0.5mm Pitch Vertical Connector

See also:
Hirose FH41 Brochure (.pdf) for more product information, specifications, applications and ordering information.
FH41 Presentation (.pdf) for more product information, features, specifications, applications and ordering information.
FH48 Presentation (.pdf) for more product information, features, specifications, applications and ordering information.