Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose








Hirose FX18 Series B2B Connectors


Hirose fx18 seriesThe Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar or vertical connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of AC100V. Contacts and MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.

Features:

  • 0.8mm Pitch
  • Variations :Coplanar / Vertical / Stacking
  • Number of Contacts : 40 / 60 / 80 / 100 / 120/ 140
  • Multi functional contact (MF contact) as: 1. ground contact to enhance grounding; 2. power supply contacts up to 12 A to reduce required pin counts; 3. 3-step sequential contacts for grounding and detection.
  • Effective mating length of signal contact: 2.0 mm
  • Pin through hole mounting MF contacts increase strength against wrenching.
  • Large mating guide for easy mating.
Part Number View Inventory
FX1860P0.8SH Hirose FX 18 Right Angle Header
FX1860S0.8 SH Hirose FX 18 Right Angle Receptacle

See also:
Series Brochure - (.pdf) for more product information, specifications, applications and ordering information.