Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose








Waterproof, Small, Shielded LF Series Connector

Simple assembly and connection of shielded cable are among the features of the LF series of miniature waterproof shielded connectors from Hirose. The Circular Connector LF Series is the next generation of medical equipment connectors. This waterproof small connector with shielding is durable and versatile with many different contact counts and high current rating capacity.

Features:

  • Ease of shielded termination and connector assembly: All components are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using simple shielding clamp, supplied with the connector
  • Mating waterproof structure and dust protected: IP67 protection rating. Complete protection against dust penetration and against water penetration when mated assembly is submerged at the depth of 1.8 meter for 48 hour
  • Simplified assembly procedure without using small screws
  • Small and robust bayonet lock connector: Short turn bayonet lock assures secure vibration resistant mating of the connectors
  • RoHS compliant: All components and materials comply with the requirements of the EU Directive 2002/95/EC
Part Number View Inventory
lf07 Hirose LF Series, shell size 7
lf10 Hirose LF Series, shell size 10
lf13 Hirose LF series, shell size 13

See also: LF Series Brochure - (.pdf) for more product information, specifications, applications and ordering information.