Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

Hirose MF11BMT Series Waterproof Optical Connector

Hirose Electric MF11BMT Series Connectors feature waterproof metal shells with a bayonet lock offering easy and secure installation and removal. These connectors are IP67 waterproof compliant. The plug and receptacle can be cleaned with MPO cleaner. The MF11BMT Series have a robust metal shell that enables 5000 insertion/extraction mating times.

Supporting 8K broadcasting device standards, the MF11BMT Series optical connector is compliant with the Association of Radio Industries and Business (ARIB STD-B58) and International Telecommunication Union (ITU-R BT.2077) standards. Waterproof gasket O-rings and waterproof gaskets at each joint prevent water intrusion into the connector, which is also saltwater spray tested to 1000 hours or more (48 hours for the Nickel-plated version. A user-friendly bayonet lock ensures safe, secure and stable blind mating on-site. Hirose MF11BMT Series Waterproof Optical Connector

Features & Benefits:

  • Water-proof multi-pos. connector: MT Ferrule into waterproof metal shell
  • Easy and secure installation and removal with Bayonet lock design
  • IP67 waterproof compliant
  • Plug and receptacle can be cleaned with MPO cleaner
  • Robust metal shell enables 5000 insertion/extraction mating times

Applications:

  • Broadcasting Equipment
  • Machine Vision Cameras or Communication/Base Station Transmission Equipment 

Part Number View Inventory
MF11BMT-W01/CV-MD INSTALLATION TOOL FOR RETENTION PLATE, MF11
MF11BMT-WP01/CR-MP CRIMP TOOL FOR RETENTION RING, MF11
MF11BMT-WP4CB01 OPTICAL CONN, WATERPROOF PLUG 24 POS
MF11BMT-WRBB01 OPTICAL CONN, WATERPROOF RECEPT, BULKHEAD
MF11BMT-WRFB01 OPTICAL CONN, WATERPROOF RECEPT, RECTANGLE FLANGE

See also:
Hirose MF11BMT Series Waterproof Optical Connector(.pdf) for more product information, specifications, applications and ordering information.