Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

BNC75 75Ω Connectors

The BNC75 Series connector supports 3G, 6G and 12G transmission, and is available in thread-fastened and bulkhead versions. By supporting high-speed transmissions up to 12Gbps versus traditional SDI connectors, the BNC75 Series can reduce the number of 3Gbps or 6Gbps SDI connectors required in a design. This can not only enable a drastic reduction in the size of a device, but also significantly decreases mating time and component costs.

Hirose BNC75 Series

Features:

  • Rated for 75Ω and can be mated with other BNC connectors
  • Easy on, easy-off bayonet lock system
  • Coaxial applicable cable

Standards & Specifications:

  • Operation Temperature Range: -30°C ~ +60°C
  • Operating Relative Humidity: 85% Max.
  • Contact Resistance: 6Ω Max.
  • Insulation Resistance: 1,000MΩ
  • Voltage Standing Wave Ratio: 1.3 Max.
  • Retaining Female Contact Force: Minimum 0.6N
  • Mating Cycles: 20mΩ Max.

Applications:

  • Broadcasting cameras
  • FA/commercial cameras
  • Security cameras
  • Medical equipment

Functional Diagram:Hirose BNC75 Series Functional Diagram

Part Number View Inventory
BNC(75)-A-JJ(40) BNC CONN ADPT, SKT 75 OHM STRAIGHT - 302-0384-1-40
BNC(75)-BPA-JJ BNC CONN ADPT, SKT 75 OHM PM - 302-0413-8-00
BNC(75)-BPJ-1.5CV-(P)(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0369-8-40
BNC(75)-BPJ-1.5CV-1(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0375-0-40
BNC(75)-BPJ-1.5CV-2(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0380-0-40
BNC(75)-BPJ-1.5CV-3(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0381-3-40
BNC(75)-BPJ-1.5CV-3(41) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0381-3-41
BNC(75)-BPJ-1.5CV-3(42) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0381-3-42
BNC(75)-BPJ-1.5CV-4(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0385-4-40
BNC(75)-BPJ-1.5CV-5(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0399-9-40
BNC(75)-BPJ-1.5CW-(P)(40) BNC CONN JACK, SKT 75 OHM PM, BHD - 302-0388-2-40
BNC(75)-LR-PC-6(40) BNC CONN RCPT, SKT 75 OHM TH, RA - 302-0363-1-40
BNC(75)-P-1.5CV BNC CONN PLUG, PIN 75 OHM 302-404-7-0
BNC(75)-PA-JJ-E(40) BNC CONN ADPT, - 302-0413-8-0
BNC(75)-PJ-1.5CV-1/2P(41) BNC CONN JACK, SKT 75 OHM PM - 302-0372-2-41
BNC(75)-PJ-1.5CV-2P(41) BNC CONN JACK, SKT 75 OHM PM - 302-0371-0-41
BNC-BPJ-1.5-1(40) BNC CONN JACK, SKT 50 OHM PM, BHD - RSN - 302-0252-0-40
BNC-BPR-3(40) BNC CONN PLUG, PIN 50 OHM PM, BHD - RSN CUP - 302-0249-6-40
BNC-FBR(41) BNC CONN RCPT, SKT 50 OHM PM, BHD - RSN CUP - 302-0268-0-41
BNC-J-1.5CR(40) BNC CONN JACK, SKT 50 OHM IN-LINE - 302-0296-6-40
BNC-LR(40) BNC CONN RCPT, SKT 50 OHM PM, SQ FLANGE, RA CL302-0020-5-40
BNC-LR-PC(40) BNC CONN RCPT, SKT 50 OHM TH, RA - 302-0242-7-40
BNC-LR-PC-3(40) BNC CONN RCPT, SKT 50 OHM TH, RA - 302-0276-9-40
BNC-P-1.5(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0257-4-40
BNC-P-1.5CR(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0294-0-40
BNC-P-1.5W(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0299-4-40
BNC-P-188A/U(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0216-7-40
BNC-P-196/U(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0214-1-40
BNC-P-3(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0269-3-40
BNC-P-3DV-SA(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0219-5-40
BNC-P-5DV(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - CL302-0132-9-40
BNC-P-5DV-SA(40) BNC CONN PLUG, PIN 50 OHM IN-LINE - 302-0218-2-40
BNC-PJ-1.5DV-1(40) BNC CONN JACK, SKT 50 OHM PM, SQ FLANGE
BNC-PJ-188/U(40) BNC CONN JACK, SKT 50 OHM PM, SQ FLANGE - 302-0230-8-40
BNC-PJ-196/U(40) BNC CONN JACK, SKT 50 OHM PM, SQ FLANGE - 302-0194-6-40
BNC-R-PC(40) BNC CONN RCPT, SKT 50 OHM TH - 302-0241-4-40
BNC-R-PC-2(40) BNC CONN JACK, SKT 50 OHM PM, BHD - RSN - 302-0243-0-40
BNC-R-PC-7(40) BNC CONN RCPT, SKT 50 OHM TH - 302-0280-6-40

See Also:

BNC75 Series (.pdf) for more product information, specifications, applications and ordering