Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

FH58 0.2mm Pitch FPC Connectors

Hirose's compact, FH58-series FPC connectors have a 0.2 mm pitch, mounted depth of 3.1 mm, and a height of 0.9 mm. Combining small size and a light weight, the FH58-series connectors weigh only 0.046 g; making the FPC connector ideal for the growing wearable electronics market.Hirose FH58 Series

The FPC connectors have a user-friendly design which includes wide tapers, providing smooth FPC insertion. The FH58-series also incorporates a metal lock mechanism which allows for horizontal FPC insertion/withdrawal and produces a clear, tactile click that insures complete insertion. The FPC tab lock firmly holds the FPC in place until the actuator is locked.

The dual-sided contact design employs a bottom contact spring to provide high reliability and signal continuity. This dual-contact construction, along with the retention spring, delivers a retention force of 15.0 N for the top contact and 14.5 N for the bottom contact.

 

Features:

  • The combination of a fine pitch of 0.2mm/0.25mm and narrow depth of 3.1mm saves board space
  • Excellent impedance characteristics enables high-speed transmission
  • Chucking metal at both sides of the connector provides high FPC retention force
  • Movable metal lock allows horizontal FPC insertion/withdrawal
  • Provides a clear tactile click and increased retention force when the FPC is inserted
  • RoHS-compliant, halogen-free product

Standards & Specifictations:

  • Insulation Resistance: 50MΩ min
  • Withstanding Voltage: No flashover or insulation breakdown
  • Contact Resistance for mechanical, vibration, moisture, temperature & shock resistances:
    • 300mΩ max (0.2mm pitch prodcucts)
    • 200mΩ max (0.25mm pitch products)
    • * including FPC conductor resistance
      * no damages, cracks, and looseness of parts
  • Insulation Resistance for moisture & temperature:
    • 50MΩ min
  • Soldering heat causes no deformation of case or excessive looseness of the terminals

Materials:

  • Insulator:
    • LCP (beige)
    • PA (black)
  • Contact: phospher bronze (treatment: nickel barrier gold plated)
  • Metal Fitting: phospher bronze (treatment: pure tin reflow plated)
  • Operating Temperature: -55°C min - 85°C max

Part Number View Inventory
FH58-31S-0.2SHW 580-3806-9-00 REEL
FH58-31S-0.2SHW(99) 580-3806-9-99 REEL
FH58-35S-0.2SHW CONN FPC, 34POS, 0.2MM SMD, RA 580-3810-0-00 REEL
FH58-35S-0.2SHW(99) CONN FPC, 35POS, 0.2MM SMD, RA 580-3810-0-99 REEL
FH58-41S-0.2SHW CONN FPC, 36POS, 0.2MM SMD, RA 580-3801-5-00 REEL
FH58-41S-0.2SHW(99) CONN FPC, 37POS, 0.2MM SMD, RA 580-3801-5-99 REEL
FH58-51S-0.2SHW 580-3807-0-00 REEL

See Also:

FH58 Series Catalog (.pdf) for more product information, specifications, applications and ordering