Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Hirose



Hirose Product News

PS3 Series

The Hirose PS3 series is part of the growing Hirose Electric family of industrial power product connectors. Hirose PS3 SeriesFeaturing high contact reliability with a multi-contact blade design and easy assembly with floating design that absorbs mating misalignment ±2 mm, the PS3 improves efficiency and safety.

Like the PS2 series, the PS3 series features a plug-in design allowing battery installation and replacement right on site, without the need to re-wire.

The signal contact is designed with Hirose GT8E connectors, which are commonly used in automotive applications.

Features & Benefits:

  • Rated up to 150A with 50sq wire
  • Slim design achieved by employing unique blade contact allows application to standard 1U rack
  • Floating screw allows ±2mm floating mate
  • Cable connection to power contact is done by screw fixation
  • For added safety, the plug side (battery side) is designed to prevent shock hazard and provides for more user safety and security
  • Applicable wire: 14-50sq (WL1,WL2)
  • Dust cap is available
  • UL, C-UL, TÜV certified

Applications:

  • Industrial Machinery
  • Automotive
  • Storage Batteries
  • UPS

Part Number View Inventory
PS3-12(8)P/16(8)P 236-1072-0-00 EACH 
PS3-2U-DC 236-1054-1-00 BAG
PS3-2UP
PS3-2UP(01) 236-1042-2-01 EACH
PS3-2UP-CVL 236-1073-0-00 EACH
PS3-2UP/12P/16P
PS3-2UP/12P/16P(01) 236-1044-8-01 EACH
PS3-2UP/12P/16P-FA 236-1080-0-00 EACH
PS3-2US
PS3-2US(01) 236-1041-0-01 EACH
PS3-2US/12(8)S/16(8)S 236-1071-0-00 EACH
PS3-2US/12S/16S
PS3-2US/12S/16S(01) 236-1043-5-01 EACH
PS3-2US/12S/16S-FA 236-1079-0-00 EACH
PS3C-1UP-CVL
PS3C-1UP-CVL(01) 236-1066-0-01 EACH
PS3C-1UP-TS 236-1068-6-00 BAG
PS3C-A-1UP
PS3C-A-1US
PS3C-B-1UP
PS3C-B-1US 236-1063-2-00 EACH
PS3F-2R/8P/10P 236-1056-7-00 BAG
PS3F-2R/8P/10P(01) 236-1056-7-01 EACH
PS3F-2RS/8S/10S 236-1055-4-00 BAG

See also:
Hirose PS3 Series Catalog (.pdf) for more product information, specifications, applications and ordering information.