Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
JAE

Related Links
New Products
Line Card
Suppliers by Commodity



 

DD1 Series

Conforming to USB 2.0, 0.5mm pitch stroke type connector DD1 series

There has been a remarkable enhancement in functions and particular progress in the boosting of the memory capacity for compact portable devices typified by PDAs and HDD players. As well, a function with a high-speed serial transmission system has been added for transmission/reception of large-volume data such as music files when connected to a PC. To meet these needs, JAE has developed the 0.5mm pitch "DD1 series" interface connectors conforming to USB 2.0, the standard for high-speed serial transmission.

  • With guide rail
  • Grounding mechanism
  • High speed transmission: USB 2.0
  • Lead free

RECEPTACLE

  • Space saving, width: 24.2mm, depth: 6.65mm, height: 3mm
  • Live insertion
  • Embossed-tapped supply allowing automatic mounting
CRADLE
  • Space saving, depth: 13.8mm (not including terminals)
  • With mating guide: min. 1.0mm (receptacle-cradle)
  • Embossed-tapped supply allowing automatic mounting
PLUG
  • Side lock type
  • Easy operation for manufacturer
  • Standard cable diameter of 5.0mm, and compatible with various cables.
  General specification - DD1 Series  
Number of contacts 30
Rated current signal: 0.5 Amps,
power: 1.0 Amp
Rated voltage 300 VACr.m.s.
Dielectric withstanding voltage 500 DCV (1 minute)
Insulation resistance 1000 megohms min. (initial)
Contact resistance 50 milliohms max. (initial)
Operating temperature range -25 deg. C to +75 deg. C
Durability mating cycles 10000 times

DD2 Series

  • With guide rail
  • Grounding mechanism
  • High speed transmission: USB 2.0
  • Lead free

RECEPTACLE

  • Space saving, width: 19.25mm, depth: 8.6mm, height: 3.8mm
  • Live insertion
  • Embossed-tapped supply allowing automatic mounting
CRADLE
  • Space saving, depth: 13.8mm (not including terminals)
  • With mating guide: min. 1.0mm (receptacle-cradle)
  • Embossed-tapped supply allowing automatic mounting
PLUG
  • Side lock type
  • Easy operation for manufacturer
  • Standard cable diameter of 5.0mm, and compatible with various cables.
  General specification - DD2 Series  
Number of contacts 40
Rated current signal: 0.5 Amps,
power: 1.0 Amp
Rated voltage 30 VACr.m.s.
Dielectric withstanding voltage 300 VACr.m.s. (1 minute)
Insulation resistance 1000 megohms min. (initial)
Contact resistance 50 milliohms max. (initial)
Operating temperature range -25 deg. C to +75 deg. C
Durability mating cycles 10000 times

 

 

Part Number View Inventory
JAE DD1 Plug, Receptacle or Cradle
JAE DD2 Plug, Receptacle or Cradle

See also:
DD1 Series Brochure (.pdf) for more product information, specifications, applications and ordering information.

DD2 Series Brochure (.pdf) for more product information, specifications, applications and ordering information.

© 2013 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  site map |  about us |  contact us  | 
FacebookTwitterLinkedInEstore