Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News


Thunderbolt-Compatible Connector
DP3 Series

The DP3 Series has been developed as an I/O connector compatible with ThunderboltTM Technology for high-speed transmission between PCs and peripheral devices.

The DP3 Series is available in four types, including standard and reverse mounting versions, to provide customers with a wide selection to best suit their design needs.

The DP3 Series also features through-hole hold-downs on the metal shell for enhanced mounting strength.



Part Number View Inventory
DP3 Series

Features:

  • 10Gbps high-speed transmission connector for Thunderbolt.
  • Available in standard and reverse mounting, mid-mount types also available.
  • Enhanced board mounting strength with through-hole hold-downs on the metal shell.
  • Friction lock with the metal shell enhances plug retention strength and creates a clear click feeling when mated.
  • Connector is supplied in embossed reel.

General specifications

  • Number of contact: 20
  • Contact Pitch: 0.6 mm
  • Operating Temperature: -20°C to +85°C
  • Rated Current: 0.5A per contact
  • Contact Resistance: 100m ohms max.
  • Dielectric Withstanding Voltage: AC300Vr.m.s. per minute
  • Life Time: 10,000 mating cycles

See also:
DP3 Series (.pdf) for more product information, specifications, applications and ordering information.