Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

 

DX4 Waterproof USB Micro Connector Series

JAE Electronics introduces the DX4 series waterproof micro connectors that are compatible with the micro-USB type 2.0 for small devices standardized by the USB Implementers Forum, Inc. This series from JAE features compatibility JAE DX4 Waterproof Micro Connectorwith the universal serial bus micro-USB cables and connectors specification Rev 1.01.


The DX4 series also has superior rigidity with high-strength stainless steel shells and a two-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow. This product is IP65/67 rated due to the associated silicone rubber gasket.

 

Features:

  • Compatible with universal serial bus micro-USB cables and connectors specification
  • Connector type: USB 2.0 compatible, micro type
  • Au plating over Pd over Ni is used for mating cycle durability and long product life
  • Superior rigidity with high-strength stainless steel shell
  • Two-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow

General Specifications

  • Number of contacts: 5 positions
  • Contact resistance: 30 mΩ maximum
  • Dielectric withstanding voltage: AC500 VRMS per minute
  • Insulation resistance: 1000 MΩ
  • Rated current: 1.8 A (VBUS, GND)
  • Others: DC 0.5 A
  • Rated voltage: AC 30 VRMS
  • Durability: 10,000 mating cycles
  • Operating temperature: -30°C to 80°C

Part Number View Inventory
DX4RNW5HJ3R1000 DX4 Waterproof USB micro connector series
DX4RNW5HJ3R1000 DX4 Waterproof USB micro connector series

See Also:

DX4 Waterproof Micro Connector Series Datasheet (.pdf)

DX4 Series Waterproof Micro USB Connector - Connector Training Module (.pdf)