Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News


Compact, low-profile 4 Amp LED connector with Latching Mechanism

Many types of lighting equipment and digital products use LEDs, and for these devices there is a need for reduced space, weight, and cost. In response to these requirements, JAE has developed the small and low-profile "ES5 series" connector. The ES5 Series is a horizontally mated, 1 pin board-to-cable connector with a low profile height of 1.6mm. This compact, low-profile 1 pin connector is compatible with stranded cable. The ES5 series is well suited for use in a wide range of applications including LED lighting, LCD TV backlight, tablet PC, and other compact devices.

Part Number View Inventory
ES5 Series

Features:

  • No insulator, low-profile design
  • Detachable locking structure
  • Mis-mating prevention structure.
  • Receptacle (SMT side) is available in embossed reel packaging for automated mounting.
  • RoHS compliant
  • Exclusively for stranded cable

Applications:

  • LED lighting
  • LCD TV backlight
  • Tablet PC
  • Compact devices

See also:
JAE ES5 Series - for more product information, specifications, applications and ordering information.
ES5 Series Presentation (.pdf) - for more product information, benefits, dimensions and features.