Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

FB10-JT1 Series

JAE's FB10-JT1 Series is a 0.3mm pitch, low profile, bottom-surface connection type FPC connector that is ideally suited for smaller portable devices including smartphones, tablet PCs and digital cameras. This space saving FPC connector has a 0.3mm pitch, 0.9mm height and 2.5mm depth. JAE FB10-JT1 Series

The FB10-JT1 Series has guides on the sides of the FPC to prevent misalignment by temporarily holding the FPC in place until the actuator locks. The open actuator is lightly locking in place so it does not interfere with FPC insertion. The FB10-JT1 Series is a Pb-free and halogen-free compliant product that is compatible with up to DC 0.35A per terminal. This connector also has a nickel barrier that prevents solder wicking and an operating temperature range of -40°C to 85°C.

Features & Benefits:

  • Space saving FPC connector with 0.3mm pitch, 0.9mm height, 2.5mm depth
  • Applicable FPC thickness 0.2mm ±0.03mm, ZIF (Zero Insertion Force) structure, bottom-surface connection type
  • Guides on the sides of the FPC prevent misalignment by temporary holding the FPC in place until the actuator locks
  • Easy actuator operation
  • Open actuator is lightly locked in place so it does not interfere with FPC insertion
  • Board pattern traces are possible under the connector (excluding terminal area)
  • Lead-free, halogen-free compliant product
  • Nickel barrier prevents solder wicking
  • Compatible with up to DC 0.35A per terminal

Applications:

  • Tablet PCs
  • Smartphones
  • Digital Cameras

Part Number View Inventory
FB10S011JT1R6000 FPC 11 PIN,0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE
FB10S015JT1R6000 FPC 15 PIN 0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE
FB10S019JT1R6000 FPC 19 PIN 0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE
FB10S027JT1R6000 FPC 27 PIN 0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE
FB10S045JT1R6000 FPC 45 PIN 0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE
FB10S051JT1R6000 FPC 51 PIN 0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE
FB10S061JT1R6000 FPC 61 PIN 0.3MM PITCH LOW PROFILE, BOTTOM-SURFACE

See Also:

FB10-JT1 Series (.pdf) - for more product information, specifications, applications and ordering information.