Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News



FR02 Series
0.2 mm pitch, Mated heights: 0.82 mm FPC Connector

The FR02 Series is a top- and bottom-surface connection type of FPC connector that is ideal for saving space in mobile devices, such as smartphones and tablet PCs. This connector has a 0.2 mm pitch and meets the industry’s demand for volume-saving, smaller connectors.

The FR02 Series raises the customer's connector layout flexibility for equipment designing with the top and bottom-surface FPC connection, and the insertion area terminals formed into tapered shape to improve FPC insertion guidance

Features:

  • 0.2mm pitch, 0.82mm height, and 3.0mm depth (the industry’s smallest-in-class), rear flip type FPC connector
  • LIF (low insertion force) structure temporarily holds FPC in place.
  • Tapered guides in the insertion area for improved FPC insertion guidance.
  • Compliant with top and bottom-surface FPC connection, and raises the customer's connector layout flexibility.
  • Has a structure that prevents the actuator from coming off and good operational feeling is provided during operation.
  • Board pattern traces are possible under the connector excluding terminal area.
  • Lead-free, halogen-free compliant product.
  • Nickle barrier prevents solder wicking.

Applications:

  • Smartphones
  • Tablet PCs
  • Portable game devices
  • Digital cameras
  • Internal FPC connections in other small portable devices

See also:
FR02 Series (.pdf) for more product information, specifications, applications and ordering information.