Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News


HJ1 Series


Board-to-Cable horizontal connector corresponding to eDP ver.1.4 (5.4Gbps) as a LCD interface for the next generation notebook PCs and tablet PCs.

The HJ1 series board-to-cable horizontal connector compatible with eDP ver. 1.4 (5.4 Gbps) high-speed trainsmission has been developed as a LCD interface for next generation notebook PCs and tablet PCs.



Part Number View Inventory
HJ1 HJ1 Series

Features:

  • 0.4mm pitch, 1.0mm mating height max. and narrow pitch, low-profile board-to-cable connector.
  • Discrete cable is compatible with #34 AWG (1A per position).
  • Compatible with eDP1.4 (5.4Gbps) high-speed transmission.
  • High shielding is realized with multiple ground points.
  • Can use both coax and discrete wires together.
  • Lead-free and Halogen-free

Applications:

  • LCD panel for notebook PCs and tablet PCs




See also:
HJ1 Series (.pdf) for more product information, specifications, applications and ordering information.