JAE Introduces PCI Express Mini Card
Compatible Connector MM60 Series
JAE MM60 series is a module socket connector compatible to the PCI-SIG specifications which can be used for connection with PCI Express, USB transmission modules or other communication modules.
MM60 series has been widely adopted as the wireless module connector for portable devices, such as 3G/4G wireless notebook and ebook. It also can be used as High Speed Network, Modems, Bluetooth, and Ethernet Adapters interfaces.
JAE MM60 Series comes in two standard mounting height options and also corresponding automatic latches. Super Slim version provides 3.9mm total mounting height; while Stand-off version has total 5.9mm mounting height which includes 1.8mm clearance between main board and module board.

Features:
- Compatible to PCI Express Mini Card Electromechanical SPEC
- Available with fixing latch for the whole connector and module. Latch has an operating portion on both ends for module ejection.
- Two types of module mounting heights are available. Stand-off product is able to compile items under 1.8mm lower module compile height.
- Connector and latch are compatible to automatic mounting. Packing form is an embossed tape
Applications:
- Notebook PC
- Desktop PC
- Server
- PPC
See also:
MM60 Series (.pdf) for more product information, specifications, applications and ordering information.
# # #
|