Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News


Pull Bar Micro SIM Card SF50 Series

The SF50 Series from JAE is a highly reliable and small-sized micro SIM card connector for mobile devices. A pull lever made from strong plastic that resists bending and heat is used for card insertion and removal, and the connector features this strength in addition to compatibility with reflow mounting.The SF50 Series achieves an industry's lowest-in-class height of 1.2mm as a SIM Card connector with the smallest-in-class size mounting space as a pull lever type.

Features:

  • Industry's smallest in class height and mounting area
  • 6 hold down points on shell for EMI countermeasure
  • Location of pull bar is available in left and right side variations
  • Lead and Halogen free
  • Reflow compatible
  • Supports automated mounting with embossed tape packaging

Applications:

  • Laptop/tablet PC
  • PDA/mobile phone
  • POS terminals