Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

SF72 Series

JAE introduces the SF72 Series nano SIM Card Connector that is a compact and reliable push-push type nano SIM card connector ideal for various handheld/portable applications. The connector features the lowest-in-class height and smallest-in-class dimensions at 1.25mm height, 11.2mm width, and 14.35mm depth while maintaining good operability with enlarged card eject length.

The SF72 Series has a card mis-insertion measure that does not lock if the card is mis-inserted. This connector also has an EMI countermeasure through 8 hold-down points, supports automated mounting, has 6 contacts and has an operating temperature range from -25°C to 85°C.

Features & Benefits:

  • Smallest-in-class dimensions including 1.25mm height, 11.2mm width, and 14.35mm depth
  • Good operability with enlarged card eject length (3.9mm)
  • Card mis-insertion measure that does not lock if card is mis-inserted
  • Card detection switch (normally open)
  • EMI countermeasure - balanced 8 hold-down points
  • Supports automated mounting - supplied in embossed tape

Applications:

  • Tablet PCs
  • Smartphones
Part Number View Inventory
SF72S006VBDR2500 NANO SIM CARD CONNECTOR 2500/REEL

See Also:

SF72 Series (.pdf) - for more product information, specifications, applications and ordering information.