Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

ST11-H Series

JAE's ST11-H Series is a push-push type connector compatible with the microSD™ card, specified by SDA as a compact card for various hand-held devices. These connectors are one-piece type external connectors and have the JAE ST11-H Serieslowest profile of any microSD connector in the industry. While offering high density and SMT mounting, the ST11-H series features a slim design, balanced EMI countermeasure with 7 hold-down points and card insertion detection structure (D-SW), NC (normally closed) type.

The ST11-H Series has a structure that prevents the memory card from popping out. The connectors support automated mounting with embossed tape and are a lead-free, halogen-free complaint product.

Features & Benefits:

  • Push-push type connector compatible with microSD™ card specified by SDA.
  • Slim design with 1.3mm height, 13.4mm width, and 15.3mm depth (depth including card: 17.0mm).
  • Good operability with 1.0mm push stroke, 3.4mm card eject length.
  • Card insertion detection structure (D-SW), normally closed type.
  • Balanced EMI countermeasure with 7 hold-down points.
  • Structure to prevent the card from popping out.
  • Lead-free, halogen-free compliant product.
  • Supports automated mounting with embossed tape.

Applications:

  • Mobile/Smartphone
  • Tablet PCs

See Also:

ST11-H Series (.pdf) for more product information, specifications, applications and ordering information.