Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

TX24A/TX25A Series

JAE has developed the new TX24A / TX25A Series, a higher-speed version of the popular 1.27mm pitch TX24 / TX25 Series board-to-board internal connector used in industrial equipment. The amount of the data processed in various JAE TX24A/TX25Aoffice automation and communication equipment such as multi-function printers and routers is ever increasing, with internal signaling now supporting DisplayPort, PCI Express, and other high-speed transmission.

The TX24A / TX25A Series is an 80 contact, 1.27mm pitch, horizontal mating, board-to-board connector that incorporates superior features of the existing TX24 / TX25 Series connectors like a strong click feeling, robustness, and high contact reliability. The connector was designed with rack-and-panel mounting in mind, and shares the same mating interface and board-mounting footprint as the existing TX24 / TX25 Series. The TX24A / TX25A can be used as a replacement in the existing connector applications, as well as used in a wide variety of other devices.

 

Features:

  • Footprint and mating compatibility with the existing TX24/TX25 series.
  • Robust, and with a mating guide ideal for rack and panel mounting.
  • Click feeling ensures complete insertion.
  • High-reliability with long contact stroke length.
  • Improved electrical characteristics from TX24/TX25 series, supporting higher-speed transmission.
  • Electrical characteristics of the upper contacts are improved. High-speed signals are arranged in the upper layer.

Part Number View Inventory
TX24A-80R-LT-H1E 80 contact, 1.27mm pitch, b-to-b high-speed transmission
TX25A-80P-LT-H1E 80 contact, 1.27mm pitch, b-to-b high-speed transmission

See Also:

TX24A/TX25A Series (.pdf) - for more product information, specifications, applications and ordering information.