Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News


WP6C Series


The WP6C Series is a low-profile stacking type board-to-board(FPC) connector with 0.4mm pitch spacing that is ideal for high-density mounting in slim information communication devices like mobile phones, smartphones, LCD and notebook PC.

The WP6C Series has a shield structure that reduces noise during mating with a secure ground connection with its exclusive terminals on both four corners and with a shield equipped on the rear side of the receptacle.

Also, the mounting pattern of the WP6C Series are the same as the existing WP6 Series. Both type with and without shield are available.



Part Number View Inventory
WP6C Series

Features:

  • Compatible with PCI-SIG PCI Express M.2 Specification, and transmission of high-speed signals such as PCIe, Gen 3, USB 3.0, Displayport, SATA and more are possible.
  • 0.5mm pitch (1 row back and front), 69 position, compact card-edge connector.
  • On-board mounting type developed in two types of heights. Product with the higher profile (H = 4.1mm) can mount 1mm tall components on the bottom side of the module.
  • Card-edge connector supports multiple modules and conforms to four types of polarizing keys through mold changing.

Applications:

  • Notebook PCs/tablet PCs
  • Portable game device
  • TV and set-top box
  • Smart meter
  • Other wireless ultra-portable devices




See also:
WP6C Series (.pdf) for more product information, specifications, applications and ordering information.