Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

HB01 Series

JAE has introduces the HB01 Series, a waterproof cable-to-cable connector that is ideally suited for the industrial machinery market. The installation space is decreasing on robots and other industrial machinery because the designs are becoming increasingly compact, multi-axis, and multi-functional while the wiring is also becoming more complex. This has created a demand for compact, low-profile connectors that have waterproof performance as well as compatibility with applications where board mounting is not possible. JAE HB01 Series


The HB01 Series features a mechanical lock which withstands vibration and pulling, and also saves space by utilizing a hybrid structure that allows for wiring of both power and signal lines in one connector. This JAE connector also achieves high-waterproof performance (IP67) by sealing the mating area with a seal ring and the cable pull-out area with a grommet inside the connector.


JAE's HB01 connector has a structure that guides the terminal with a rear cover on the back of the connector for improved harness workability. The HB01 series is compatible with a wide range of cable sizes to meet the broad range of customer needs.

Features & Benefits:

  • Hybrid structure that enables both power and signal.
  • Terminals are compatible with a wide range of cable sizes, AWG 14 to 24
  • Mechanical locking structure ensures secure mating and an audible click at mate
  • Back cover of the connector acts as a terminal guide.
  • IP67 rated, water and dust proof when mated.

Applications:

  • Robotics
  • Machine Tools
  • Servo Motors
  • Industrial Machinery
Part Number View Inventory
HB01P006PZ1 PIN HOUSING IND WATERPROOF IN-LINE IP67
HB01P06K4P1 SIGNAL PIN CONTACTS 22-24 AWG
HB01P06K4P2 SIGNAL PIN CONTACTS 19-21 AWG
HB01P25H2P1 POWER PIN CONTACTS 14-16 AWG
HB01P25H3P1 POWER PIN CONTACTS 17-19 AWG
HB01S006SZ1 SOCKET HOUSING IND WATERPROOF IN-LINE IP67
HB01S06K4P1 SIGNAL SOCKET CONTACTS 22-24 AWG
HB01S06K4P2 SIGNAL SOCKET CONTACTS 19-21 AWG
HB01S25H2P1 POWER SOCKETS CONTACTS 14-16 AWG
HB01S25H3P1 POWER SOCKETS CONTACTS 17-19 AWG

See Also:

HB01 Series (.pdf)

HB01 Series Presentation (.pdf)