Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News



JF08 Series - FFC Harness for High-Speed Transmission

JAE JF08 Series FFC Connectors are designed to meet the growing need for high-speed, high-capacity differential transmission in devices as they achieve higher performance standards. JF08 Series FFC Connectors provide excellent electrical performance, mechanical reliability, and durability. Robust guide posts allow for blind mating and mechanical latches ensure the connectors do not become unmated under vibration and shock. JF08 FFC Harnesses feature a ground layer throughout the entire length of the harness to control noise. EMI control is achieved with a shield layer on the FFC and metal shell on the connector. The JF08 Series is well-suited for carrying high-speed serial transmission such as LVDS and PCI-Express, and is ideally suited for the next generation high-speed interface V-by-One®HS.

Part Number View Inventory
3N104-D000-S08 BF M12 Wiremount Male Connector 4P Solder Type, D-Code, Application: Industrial Ethernet
3N304-A000-S08 BF - M12 Wiremount Female Connector 4P Solder Type, A- and D-Code, Application: Sensor
JF08 JF08 Series


Features:

  • Pre-assembled FFC harnesses
  • Designed to provide great electrical performance while maintaining mechanical durability and reliability
  • Ground layer throughout the entire length of the harness to control noise
  • EMI control with shield layer on the FFC and metal shell on the connector
  • Robust guide posts allow for blind mating
  • Mechanical latches ensure connectors do not become unmated under vibration and shock
  • Available pin counts include 21, 41, and 51 positions
  • Mates with the FI-R series receptacle connectors
  • Ideally suited for next generation high-speed transmission, V-by-One® HS

Specifications:

  • Number of Contacts: 41, 51 positions
  • Rated Current: AC, DC each 0.3 Amps/contact
  • Contact Resistance: 40M ohm (max.)
  • Insulation Resistance: 40M ohm (min.)
  • Dielectric Withstanding Voltage: AC250Vr.m.s.per minute
  • Pitch: 0.5mm
  • Operating Temperature: -40°C to +80°C
  • Impedance: Connector: 100 ohm ± 15%; FFC: 100 ohm ± 10%

See also:
JF08 Series (.pdf) - for more product information, specifications, applications and ordering information.