Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE Alternative Energy DW & KW1 Series Connectors

With the increasing popularity of solar power and other green energy, the demand for power-saving devices is on the rise. These include storage battery systems and electrical vehicles. JAE has developed interconnect solutions that work in conjunction with these eco-friendly technologies.

The DW Series features high-current connectors designed for use with lithium-ion storage batteries. These RoHS-compliant connectors accommodate small-to-high power applications, and use signal contacts to ensure a stable electrical environment. DW Series connectors are ideal for equipment industries like semiconductor manufacturing.

DW1 Series

JAE's DW1 Series is a rack and panel connector with 2 contacts for high-current (500A). It enables the connection of 2 contacts for power supply and 20 contacts for a signal at once. This series is suitable for a wide range of applications including storage battery systems, power supply systems, UPS, and other power supply control equipments.

  • UL Recognized Product
  • High-current: compatible with 500A
  • Electrical Shock Prevention: protection cap for plug side
  • Robust housing integrating complex power supply and signal area.
  • Signal connector can be attached to the main unit using an exclusive jig.
  • Signal area has a 2-point contacting structure contact.
  • Power supply compatible with bus bar and cable connection.

DW2 Series

JAE's DW2 Series is a rack and panel connector with 2 contacts for high-current (200A). It enables the connection of the 2 contacts for power supply and 20 contacts for signal at once. This series is a UL Recognized Product and suitable for a wide range of applications including storage battery systems and power supply systems.

  • UL Recognized Product
  • High-current: compatible with 200A
  • Electric Shock Prevention: structure that prevents a person's fingers from touching the terminals on the receptacle side.
  • Robust housing integrating complex power supply and signal area.
  • Signal connector can be attached to the main unit using an exclusive jib.
  • Signal area has a 2-point contacting structure contact.
  • Connection of receptacle side power supply can be made at once using the bus bar.

DW3 Series

JAE's DW3 Series is a rack and panel connector with 2 contacts for high-current (150A). It enables the connection of the 2 contacts for power supply and 24 contacts for a signal at once. The DW3 Series can be attached to the main unit using an exclusive jig.

  • UL Recognized Product
  • High-current: compatible with 150A
  • Electric Shock Prevention: structure that prevents a person's fingers from touching the terminals.
  • Robust housing integrating complex power supply and signal area.
  • Low-profile, compact, possible to be equipped on a 19 inch 1U rack.
  • Signal connector can be attached to the main unit using an exclusive jib.
  • Signal area has a 2-point contacting structure contact.
  • Connection of receptacle side power supply can be made at once using the bus bar.
  • Signal contacts in 3 types enable adjustment of 3-step first mate last break mating.

DW4 Series

JAE's DW4 Series is a 1 pin connector compatible with 100A connection with cable and can be directly attached to the electrical pole of the battery module. The DW4 Series is a UL Recognized Product and the design has a mis-mating prevention structure.

  • UL Recognized Product
  • High-current: compatible with 100A
  • Electric Shock Prevention: structure that prevents a person's fingers from touching the terminals.
  • Mis-mating prevention structure
  • Lock structure

DW05 Series

JAE's DW05 Series is a 150A-class high-current connector, which can realize a safe connection in the situation using a high current. The contacts of this connector cannot be touched easily, and from the difference in the mating shape, the connection between the opposite polarities cannot be made. The DW05 Series features a multi-contact structure compatible with high-current connection and has superior connection stability.

  • Improved workability with mis-mating prevention key to avoid wrong wiring and short-circuit during assembly.
  • The connector is designed to prevent finger tips from touching the terminal to avoid electrical shock.
  • Crimp termination considering on-site assembly.

DW07 Series

JAE introduces the DW07 Series connector that is easily used to connect power busbars in high-current equipment. The DW07 series is an innovative connector solution that uses no screws, which provides substantial benefits over the conventional multiple-screw methods. The DW07 also reduces the time needed for installation and maintenance. The elimination of the screws results in the connector requiring less operating space, which allows for higher density installation.

  • The DW07 has a floating connection which compensates for mis-alignment between rigid busbars being connected.
  • The amount of the current conducted can be easily adjusted by changing the number of DW07 series connectors attached to one line.
  • Connector can attach without screws which provides substantial benefits over convention multiple-screw methods.

KW1 Series

JAE's KW1 Series is a JEVS G 105 standard compliant connector with cable, which is compatible with CHAdeMO protocol electrical vehicle quick chargers. This series has also received UL Certification for the United States and cUL certification for Canada.

  • Superior operability by simply pushing the connector into the EV inlet, and it is removed by pushing the release button and pulling the connector, allowing for easy insertion and removal.
  • Lightweight and easy to use.
  • The connector sidewall acts as a detachable cover which allows easy maintenance.
  • An electromagnetic locking method is used to prevent the connector from unlocking during charging.
  • Durable and highly weather-resistant.

 

Part Number View Inventory

DW1 Rack-and-Panel Connector - Power: 2 position, 500A; Signal: 20 position, 2A

DW2 Rack-and-Panel Connector - Power: 2 position, 200A; Signal: 20 position, 2A

DW3 Rack-and-Panel Connector - Power: 2 position, 150A; Signal: 24 position, 2A

DW4 Board-to-Cable Connector - 1 pin, 100A

DW05 Cable-to-Cable Connector - 1 position, 150A

DW07 Busbar Connector - Refer to datasheet for technical specifications

KW1 Series

See Also:

DW1 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW2 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW3 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW4 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW05 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW07 Series(.pdf) - for more product information, specifications, applications and ordering information.

KW1 Series(.pdf) - for more product information, specifications, applications and ordering information.