Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE Automotive Wiring Connectors

Our JAE automotive connector line accommodates PCB-to-cable, cable-to-cable, and coaxial configurations. Get features like double locking and spring mechanisms, mechanical mating locks, low insertion force, and high frequency transmission. Many models are also compact, lightweight, and/or waterproof.

JAE automotive connectors are used in a variety of applications, such as engine control units, airbags, instrument panels, and in-vehicle information systems.

PCB-to-Cable

Part Number View Inventory

MX34 - 1.1mm (.043") Contact Spacing,Compact Automotive Connectors for PCB-to-Cable Applications

MX7 - 025 Crimp Contacts, PCB-to-Cable Connectors

IL-AG7 - 2.50mm (.098") Contact Spacing, 025 Crimp Contacts, PCB-to-Cable
MX17 - 2.50mm (.098") Contact Spacing, Complete Mating Connector for Air Bags
MX23A - 2.50mm (.098") Contact Spacing, Compact Type Low-profiled Waterproof Connector
MX10 - 040 Contacts, PCB-to-Cable Applications
MX5 - 040/070 Crimp Contacts, PCB-to-Cable Applications

 

PCB-to-Cable/Cable-to-Cable

Part Number View Inventory
IL-AG5 - 2.50mm (.098") Contact Spacing, 025 Crimp Contacts, PCB-to-Cable/Cable-to-Cable Applications
IL-AG6 - 2.50mm (.098") Contact Spacing, 025 Crimp Contacts, PCB-to-Cable/Cable-to-Cable Applications
MX9 - Board-to-Cable Connectors and 7.0mm (.276") Cable-to-Cable Connectors
MX25 - 6.7mm (.264") Contact Spacing, In-vehicle Coaxial Connectors
MX36 - 2.50mm (.098") Contact Spacing, Complete Waterproof Mating Relay Connector for Air Bags

 

Cable-to-Cable

Part Number View Inventory
IL-AG9 - 2.50mm (.098") Contact Spacing, Compact Relay Connector for Vehicles
MX19 - 2.50mm (.098") Contact Spacing, Small Waterproof Relay Connector

See Also:

JAE Automotive Connectors Catalogue (.pdf) - for more product information, specifications, applications and ordering information.