Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE Card and Memory (SF and MM Series) Connectors

In today's age of portable electronics and cross-device data sharing, there is a growing demand for micro SIM cards. JAE card and memory connectors facilitate the use of PCI express mini cards, graphic boards, microSD™ cards, and other micro and nano SIM cards.

These versatile card edge connectors are easy to operate and are constructed with a compact, low-profile design to save space when mounting. They include features like flexible hardware; card detection and mis-insertion mechanisms; balanced hold-down points for EMI protection; SMT and automated mounting with embossed tape; post-mounting visual check and repair of terminals; and lead- and halogen-free compliance.

We offer a variety of JAE card and memory connectors for smartphones, tablets, and notebook PCs, along with versions designed for desktop computers, servers, fax machines, and copiers.


pcie card edge connectors • push-on electrical/wire connectors
sd card connectors/micro sd card connectors • ssd connectors


SF7 Series

JAE's SF7 Series is a hinge-type connector supporting the GSM 11.11 standard for small IC chip cards.

  • Supports GSM 11.11 standard
  • Molded component has a card mis-insertion prevention mechanism
  • Easy operation hinge slide locking mechanism
  • Available in embossed tape and reel for automatic mounting.

SF56 Series

JAE's SF56 Series is a push-push type connector that is compatible with a micro SIM card. The connector design has the smallest-in-class dimensions as a push-push type connector in the industry.

  • 1.25mm height, 14.4mm width, and 16.0mm depth, industry's lowest-in-class height and smallest-in-class dimensions as a push-push-type.
  • Designed for easy operation with card ejection stoke of 4.1mm.
  • Card detection switch for preventing incomplete insertion.
  • Design allows for visual check/repair of the terminals after the SMT mounting process.
  • Balanced four hold-down points for good EMI performance.
  • Pb-free, halogen-free complaint product.
  • Supports automated mounting with embossed tape.

SF70 Series

JAE's SF70 Series is a push-eject tray type (ejected by pushing pin) connector compatible with the nano SIM card. It has superior resistance against drop with an original lock structure and supports automated mounting with embossed tape.

  • 1.25mm height, 13.3mm width, and 14.8mm depth, low-profile, space-saving.
  • Superior resistance against drop with original lock structure.
  • Card mis-insertion measures, card detection with SW (normal open).
  • Structure that enables visual check/repair of terminal area after SMT mounting.
  • Balanced 7 hold-down points for good EMI performance.
  • Pb-free, halogen-free compliant product.
  • Supports automated mounting with embossed tape.

SF72 Series

JAE's SF72 Series is a push-push type nano SIM card connector that is ideal for Smartphone and tablet PC applications. The low profile design has good operability with an enlarged card eject length.

  • 1.25mm height, 11.2mm width, and 14.35mm depth, industry's lowest-in-class height and smallest-in-class dimensions among the same type of connectors.
  • Maintaining good operability with the enlarged card eject length (3.9mm).
  • With card mis-insertion measure and card detection switch.
  • Structure that enables visual check of terminal area after SMT mounting.
  • Balanced EMI countermeasure through 8 hold-down points.
  • Pb-free, halogen-free compliant product.
  • Supports automated mounting with embossed tape.

ST1 Series

JAE's ST1 Series is a one-piece push-slide hinge type connector for TransFlash™ card. The ST1 Series is a compact slim design that is user friendly.

  • Push-slide hinge type connector for TransFlash™.
  • Shield characteristic is secured by the 4 ground connection points set up on the hinge cover.
  • Compact slim design with 1.9mm height, 16.3mm depth and 14.15mm width.
  • Lock structure prevents coming off of cover caused by falling.
  • User friendly with install card to a hinge.
  • Connector covers the card for drop/shock strength.

ST11-H Series

JAE's ST11-H Series is a push-push type connector compatible with the microSD™ card, specified by SDA as a compact card for various hand-held devices.

  • Push-push type connector compatible with microSD™ card specified by SDA.
  • Slim design with 1.3mm height, 13.4mm width, and 15.3mm depth (depth including card: 17.0mm).
  • Good operability with 1.0mm push stroke, 3.4mm card eject length.
  • Card insertion detection structure (D-SW), normally closed type.
  • Balanced EMI countermeasure with 7 hold-down points.
  • Structure to prevent the card from popping out.
  • Pb-free, halogen-free compliant product.
  • Supports automated mounting with embossed tape.

SM3 Series

JAE's SM3 Series is a PCI-SIG PCT Express M.2 Specification compatible, card edge connector into which multiple modules equipped on notebook PCs and tables PCs.

  • Complaint with PCI Express M.2 Specification and enables transmission of PCle Gen3, USB 3.0, DisplayPort, SATA standard, and others.
  • 0.5mm pitch (2 row), 67 positions, compact card edge connector.
  • Available in five types: three on-board types and two sunk-into-the-boards types. Products with 4.1mm product height can mount 1mm height parts on the bottom side of the module.
  • Board fixing method for sunk-into-the-board products are SMT type and through-hole type and either can be selected according to the board layout.
  • Card edge connector into which multiple modules can be inserted and available in 4 types of polarizing keys by changing the mold.

MM60 Series

JAE's MM60 Series is a module socket compatible with the specifications defined by the PCI-SIG. There are two types of module mounting heights available.

  • Compatible with the PCI Express Mini Card Electromechanical Specification and can be used for connecting with modules with PCI Express and USB communications.
  • 76-contact socket is compatible with DMC (Display Mini Card).
  • Retention latch part available to fix module to connector. Latch has mechanisms on both sides for module ejection.
  • Two types of mounting heights are available. Stand-off type allows components of under 1.8mm height to be placed below the module.
  • Connector and latch are compatible with automatic mounting.

MM70 Series

JAE's MM70 Series is a graphics board connector compatible with the MXM 3.0 standard. The connector can be used to connect add-in MXM 3.0 modules (graphics boards) in order to improve the graphics processing performance of personal computers.

  • Mating area is 0.5mm pitch, with two-layer upper and lower structure.
  • Compatible with MXM 3.0 standard.
  • Contact size: available in 2 types
    • 6.7mm height, 12.20mm depth, and 89.9mm width. (3.0mm board height)
    • 4.3mm height, 12.75mm depth, and 89.9mm width. (1.5mm board height)
  • Precision positioning stopper for MXM 3.0 module prevents contact failure.

MM80 Series

JAE's MM80 Series is a 204 position DDR3 SDRAM SODIMM* socket which is compatible with JEDEC MO-268C standard. This connector is a highly reliable right-angle SMT type connector with a unique contact structure for improved contact force.

  • DDR3 SDRAM SODIMM 204 position socket compatible with JEDEC standard MO-268C.
  • Mis-mating prevention key is compatible with operation voltage 1.5V (DDR3).
  • Right-angle SMT type available in two connector heights: 5.2mm and 9.2mm.
  • To meet system requirements, products compatible with reverse mounting are also available (5.2mm and 9.2mm height).
Part Number View Inventory

SF7 Series - SIM Card Plug-In Connector with Hinge Cover

SF56 Series - MicroSIM Card Push-Push Connector

SF70 Series - Nano SIM Card Push-Eject Connector

SF72 Series - Nano SIM Card Push-Push Connector

ST1 Series - TransFlashTM (MicroSD) Card Push-Slide Connector

ST11-H Series - MicroSD Card Push-Push Connector

SM3 Series - PCI-SIG PCE Express M.2 Card Edge On-Board and Into-the-Board Connector

MM60 Series - PCI Express Mini Card Latch-Mounted Connector

MM70 Series - MXM 3.0 Notebook PC Internal Graphics Board Connector

MM80 Series - Socket Connector for DDR3 SDRAM SODIMM

See Also:

SF7 Series (.pdf) - for more product information, specifications, applications and ordering information.

SF56 Series (.pdf) - for more product information, specifications, applications and ordering information.

SF70 Series (.pdf) - for more product information, specifications, applications and ordering information.

SF72 Series (.pdf) - for more product information, specifications, applications and ordering information.

ST1 Series (.pdf) - for more product information, specifications, applications and ordering information.

ST11-H Series (.pdf) - for more product information, specifications, applications and ordering information.

SM3 Series (.pdf) - for more product information, specifications, applications and ordering information.

MM60 Series (.pdf) - for more product information, specifications, applications and ordering information.

MM70 Series (.pdf) - for more product information, specifications, applications and ordering information.

MM80 Series (.pdf) - for more product information, specifications, applications and ordering information.