Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE DW05 Series

JAE has introduced the DW05 Series for Energy Storing Battery Connectors. This connector is a 150A high current connector that makes connecting energy storage batteries easier, safer and more efficient.

The innovative design of the DW05 Series ensures that the contacts cannot be touched easily. The design provides a number of safety benefits including the prevention of electric shock and short circuit accidents. The configuration of the connector also improves work time by simplifying the connection with an easy operation lock structure equipped between the connectors.

The DW05 Series also features a multi-contact structure compatible with high-current connection and has superior connection stability.

Features & Benefits:

  • The DW05 connector enhances workability due to a mis-mating prevention key to avoid wrong wiring and short-circuits during assembly.
  • Safety is a top priority with a structure to prevent finger tips from touching the terminal to avoid electrical shock.
  • Crimp termination considering on-site assembly.

Applications:

  • UPS Equipment
  • Energy Storage Systems
  • Power Generation Systems

 

Part Number View Inventory
DW05P01CZZ1 PIN HOUSING - BLACK
DW05P01CZZ2 PIN HOUSING - IVORY
DW05P01CAG1 PIN CRIMP CONTACT - AG PLATING
DW05S01CAG1 SOCKET CRIMP CONTACT - AG PLATING
DW05S01CZZ1 SOCKET HOUSING - BLACK
DW05S01CZZ2 SOCKET HOUSING - IVORY

 

 

See also:
JAE DW05 Series (.pdf) - for more product information, specifications, applications and ordering information.